VO2223A-X001
DIP-8 POWER PHOTOTRIAC 1A VDE -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
光电器件, 光耦, 三端双向可控硅与SCR输出光耦
Avnet Manufacturer Part #: VO2223A-X001
Secondary Manufacturer Part#: VO2223A-X001
- RoHS 10 Compliant
- Tariff Charges
The VO2223A-X001 is an optically coupled Power PhotoTRIAC Optocoupler provides a 5300V of input to output isolation.
- 5300Vrms Isolation test voltage
- 600V Peak Off-state voltage
- dV/dt of 210V/µs
- Pure tin leads
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 1.4 V | ||
| 5300 Vrms | ||
| Through Hole | ||
| 1 | ||
| -40 to 85 °C | ||
| AC | ||
| 600 V | ||
| 7PDIP | ||
| 7 | ||
| 9.91 x 6.81 x 3.81 mm | ||
| PDIP | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541402000 |