PDP SEO Portlet

VLMS30J1L2-GS08

SMD-LED LC RED PLCC2-e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMS30J1L2-GS08
Secondary Manufacturer Part#: VLMS30J1L2-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VLMS30J1L2-GS08 is a red Low Current LED with round-shaped lens, designed to meet the increasing demand for AllnGaP based low current LED. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy.

  • SMD LED with exceptional brightness
  • Compatible with automatic placement equipment
  • Excellent for coupling to light pipes and backlighting
  • Very low power consumption

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
2.4x2.4x0.85 mm
260
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2PLCC
635 nm
2
3 x 2.8 x 1.75 mm
15 V
PLCC
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $: