PDP SEO Portlet

VEMT2523SLX01

Phototransistor Chip 850nm 2-Pin SMD T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VEMT2523SLX01
Secondary Manufacturer Part#: VEMT2523SLX01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon NPN phototransistor suitable for detector in automotive applications, photo interrupters, miniature switches, counters, encoders and position sensors.

  • AEC-Q101 qualified
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast response times

Technical Attributes

Find Similar Parts

Description Value
35
Clear
1.8 x 0.95 mm
Domed
260
50 mA
100 nA
7 V
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2SMD
850 nm
2
NPN
2.3 x 2.55 x 2.3
Automotive
SMD
Chip
Side View

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000