VEMT2023SLX01
NPN PHOTO TRANS SMD SL-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: VEMT2023SLX01
Secondary Manufacturer Part#: VEMT2023SLX01
- RoHS 10 Compliant
- Tariff Charges
The VEMT2023SLX01 is a Silicon NPN Epitaxial Planar Phototransistor in a miniature side-looking, surface mount package (SMD) with dome lens and daylight blocking filter. Filter bandwidth is matched with 830 to 950nm IR emitters.
- Surface mount and side view package
- AEC-Q101 qualified
- High radiant sensitivity
- Daylight blocking filter matched with 830 to 950nm IR emitters
- Fast response time
- ? = ±35° Angle of half sensitivity
- Package matched with IR emitter series VSMB2943SLX01
- 4 Weeks floor life, MSL 2a, according to J-STD-020
- Lead (Pb)-free reflow soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 | ||
| Tin | ||
| 1.8 x 0.95 mm | ||
| Domed | ||
| 260 | ||
| 50 mA | ||
| 100 nA | ||
| 7 V | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 860 nm | ||
| 2 | ||
| NPN | ||
| 2.3 x 2.55 x 2.3 | ||
| Automotive | ||
| SMD | ||
| Chip | ||
| Side View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541407080 |
| Schedule B: | 8541407080 |