VEML7700-TT
high accuracy ALS with I2C interface-e4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: VEML7700-TT
Secondary Manufacturer Part#: VEML7700-TT
- RoHS 10 Compliant
- Tariff Charges
VEML7700-TT is a high accuracy ambient light sensor with I²C interface in a miniature transparent 6.8 x 2.35 x 3.0mm package. It includes a high sensitive photo diode, a low noise amplifier, a 16-bit A/D converter and supports an easy to use I²C bus communication interface. Suitable for ambient light sensor for backlight dimming of e.g. TV displays, smart phones, touch phones, PDA, GPS, ambient light sensor for industrial on- / off-lighting operation, optical switch for consumer, computing, and industrial devices and displays.
- Surface-mount package type, side view package
- Integrated modules: ambient light sensor (ALS)
- Supply voltage range from 2.5 to 3.6V (Tamb = 25°C)
- Communication via I²C interface
- Floor life: 72 h, MSL 4, according to J-STD-020
- Shut down current is 0.5µA typ (VDD is 3.3V, Tamb = 25°C)
- I²C bus voltage range from 1.7 to 3.6V, ambient light range from 0 to 140 000lx
- Ambient light resolution is 0.0042lx, 16bit, I²C output
- Dimensions (L x W x H): 6.8 x 2.35 x 3.0mm
- Operation temperature range from -25 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 85 °C | ||
| -25 °C | ||
| Digital, I2C | ||
| VEML7700 Series | ||
| SMD | ||
| Surface Mount | ||
| Ambient Light Sensor | ||
| 3.6 | ||
| 2.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |