VEML7700-TR
high accuracy ALS with I2C interface-e4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: VEML7700-TR
Secondary Manufacturer Part#: VEML7700-TR
- RoHS 10 Compliant
- Tariff Charges
VEML7700-TR is a high-accuracy ambient light digital 16bit resolution sensor. It includes a highly sensitive photodiode, a low noise amplifier, a 16bit A/D converter and supports an easy-to-use I²C bus communication interface. The application includes an ambient light sensor for backlight dimming of e.g. TV displays, smart phones, touch phones, PDA, GPS, ambient light sensor for industrial on/off-lighting operation, optical switch for consumer, computing, and industrial devices and displays.
- 2.5V to 3.6V operating voltage, 1.7 to 3.6V I²C voltage range
- 0 to 167000 ambient light range, 0.005 ambient light resolution
- Integrated modules: ambient light sensor (ALS), communication via I²C interface
- Low shut down current consumption is 0.5µA typical, excellent temperature compensation
- High dynamic detection resolution, software shutdown mode control
- 100Hz and 120Hz flicker noise rejection
- Filtron™ technology adaption: close to real human eye response
- I²C clock rate range from 10 to 400KHz
- Digital current out (low, current sink) is 3mA minimum at (Tamb = 25°C)
- Operating temperature range from -25°C +85°C, surface mount package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 85 °C | ||
| -25 °C | ||
| Digital, I2C | ||
| VEML7700 Series | ||
| SMD | ||
| Surface Mount | ||
| Ambient Light Sensor | ||
| 3.6 | ||
| 2.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |