VEMI85AA-HGK-GS08
ESD PROTECTION DIODE LLP3313
Click image to enlarge
Manufacturer:Vishay
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: VEMI85AA-HGK-GS08
Secondary Manufacturer Part#: VEMI85AA-HGK-GS08
- RoHS 10 Compliant
- Tariff Charges
The VEMI85AA-HGK-GS08 is an 8-channel EMI Filter Device compatible with ESD protection according to IEC 61000-4-2 ±30kV contact discharge and ±30kV air discharge.
- Low leakage current
- 100O Line resistance (RS)
- 100MHz Cut-off frequency f3dB
- Green product and no Sb/Br
- -40 to 125°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 1.4 mm | ||
| 3.25 x 1.4 x 0.6 mm | ||
| 0.6 mm | ||
| 3.25 mm | ||
| No | ||
| Flat Style | ||
| 8 Channel EMI Filter and ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |