VEMD5060X01
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: VEMD5060X01
Secondary Manufacturer Part#: VEMD5060X01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 10 nA | ||
| 30 ns | ||
| 30 ns | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 0.8 V | ||
| -40 to 110 °C | ||
| 4SMD | ||
| 4 | ||
| 5 x 4 x 0.9 mm | ||
| 20 V | ||
| SMD | ||
| Chip | ||
| 820 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |