PDP SEO Portlet

VEMD2523X01

PIN photodiode HSpeed HSens SMD GW-e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VEMD2523X01
Secondary Manufacturer Part#: VEMD2523X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VEMD2523X01 is a high speed and high sensitive Silicon PIN Photodiode in a miniature surface mount package (SMD) with dome lens. The clear epoxy allows light detection of a wide wavelength range from 350 to 1120nm. The photo sensitive area of the chip is 0.23mm².

  • Surface mount and side view package
  • AEC-Q101 qualified
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast response time
  • ? = ±35° Angle of half sensitivity
  • Package matched with IR emitter series VSMB2943X01
  • 4 Weeks floor life, MSL 2a, according to J-STD-020
  • Lead (Pb)-free reflow soldering

Technical Attributes

Find Similar Parts

Description Value
Clear Epoxy
260
10 nA
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2SMD
Si
2
2.3 x 2.3 x 2.55
SMD
Chip
900 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: