PDP SEO Portlet

VEMD2020X01

Photodiode PIN Chip 940nm 2-Pin SMD T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VEMD2020X01
Secondary Manufacturer Part#: VEMD2020X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VEMD2020X01 is a high speed and high sensitive Silicon PIN Photodiode in a miniature surface mount package (SMD) with dome lens and daylight blocking filter. Filter is matched with IR emitters operating at wavelength of 830 to 950nm. The photo sensitive area of the chip is 0.23mm².

  • Surface mount
  • AEC-Q101 qualified
  • High radiant sensitivity
  • Daylight blocking filter matched with 830 to 950nm IR emitters
  • Fast response time
  • ? = ±15° Angle of half sensitivity
  • Package matched with IR emitter series VSMB2000X01
  • 4 Weeks floor life, MSL 2a, according to J-STD-020
  • Lead (Pb)-free reflow soldering

Technical Attributes

Find Similar Parts

Description Value
Tin
260
10 nA
15 to 250 ns
15 to 250 ns
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2SMD
Si
2
2.3 x 2.3 x 2.77 mm
SMD
Chip
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
0+
$0.00000