PDP SEO Portlet

VCUT03B1-DD1-G-08

ESD PROTECTION DIODE LLP1006

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VCUT03B1-DD1-G-08
Secondary Manufacturer Part#: VCUT03B1-DD1-G-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra compact LLP1006-2M package
  • Low package height < 0.4 mm
  • 1-line ESD-protection
  • Working range ± 3.5 V
  • Low leakage current < 0.1 µA
  • Low load capacitance CD = 12.5 pF
  • ESD-protection acc. IEC 61000-4

Technical Attributes

Find Similar Parts

Description Value
15 pF
11.5 V
LLP
Bi-Directional
Surface Mount
2
1
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
0+
$0.00000