PDP SEO Portlet

VBUS54CV-HSF-G4-08

ESD Protection Device, 22 V, LLP75, 6 Pins, 5.5 V, 2.5 pF

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VBUS54CV-HSF-G4-08
Secondary Manufacturer Part#: VBUS54CV-HSF-G4-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra compact LLP75-6L package
  • 4-line USB ESD-protection
  • Low leakage current
  • Low load capacitance CD = 1.2 pF
  • ESD-protection acc. IEC 61000-4-2
    • ± 30 kV contact discharge
    • ± 30 kV air discharge
  • High surge current acc. IEC 61000-4-5 Ipp > 11 A
  • e4 - precious metal (e.g. Ag, Au, NiPd, NiPdAu), (no Sn)

Technical Attributes

Find Similar Parts

Description Value
7 V
2.5 pF
22 V
LLP75
Unidirectional
Surface Mount
4
6
4
125 °C
-40 °C
5.5 V
246 W
100 nA
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
0+
$0.00000