VBPW34FAS
SMD PHOTOPIN DIODE DAYL.F GULLWING -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: VBPW34FAS
Secondary Manufacturer Part#: VBPW34FAS
- RoHS 10 Compliant
- Tariff Charges
The VBPW34FAS is a Silicon PIN Photodiode features high speed and high sensitive. It is a surface mount device (SMD) including the chip with a 7.5mm² sensitive area and a daylight blocking filter matched with IR emitters operating at wavelength 870 or 950nm. It is suitable for high speed detector for infrared radiation, infrared remote control and free air data transmission systems, e.g. in combination with TSFFxxxx series IR emitters.
- Surface mount
- 7.5mm² Radiant sensitive area
- High radiant sensitivity
- Daylight blocking filter matched with 870 to 950nm emitters
- Fast response time
- ? = ±65° Angle of half sensitivity
- 168h Floor life, MSL 3, according to J-STD-020
- Lead (Pb)-free reflow soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| 30 nA | ||
| 15 to 250 ns | ||
| 15 to 250 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 100 °C | ||
| 2SMD | ||
| Si | ||
| 2 | ||
| 4.4 x 3.9 x 1.2 mm | ||
| SMD | ||
| Chip | ||
| 950 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |