VB30100C-E3/8W
30A,100V,DUAL TRENCH RECT.
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: VB30100C-E3/8W
- RoHS 10 Compliant
- Tariff Charges
- Trench MOS Schottky technology
- Low forward voltage drop, low power losses
- High efficiency operation
- Low thermal resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C (for TO-263AB package)
- S
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| null | ||
| null | ||
| TO-263AB (D2PAK) | ||
| Surface Mount | ||
| null | ||
| null | ||
| 160 A | ||
| 100 V | ||
| 30 A | ||
| 800 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |