PDP SEO Portlet

V30100S-E3/4W

30A,100V,SINGLE TRENCH SKY RECT.

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: V30100S-E3/4W
Secondary Manufacturer Part#: V30100S-E3/4W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The V30100S-E3/4W is a high-voltage Trench MOS Barrier Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in high-frequency converters, switching power supplies, free-wheeling diodes, OR-ing diode, DC-to-DC converters and reverse battery protection.

  • Low-forward-voltage drop, low-power losses
  • High efficiency operation
  • Low-thermal resistance

Technical Attributes

Find Similar Parts

Description Value
30
TO-220AB
Single Dual Anode
Through Hole
250
910
3
150 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
0+
$0.00000