TSSP57038TT1
IR Sensor IC 38kHz -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Drivers & Interfaces, IR Remote Receivers
Avnet Manufacturer Part #: TSSP57038TT1
Secondary Manufacturer Part#: TSSP57038TT1
- RoHS 10 Compliant
- Tariff Charges
The TSSP57038TT1 is a 38kHz Compact IR Receiver Module for sensor applications. The detection level does not change when ambient light or strong IR signals are applied. It can receive continuous 38kHz signals or 38kHz bursts.
- ±75° Half angle sensitivity
- Low supply current
- Internal filter for PCM frequency
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38 kHz | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2.5, 5.5 V | ||
| -25 to 85 °C | ||
| 5 mA | ||
| 8SMD | ||
| 8 | ||
| 3.95 x 3.95 x 0.8 | ||
| Industrial | ||
| SMD | ||
| 0.8 mA | ||
| 25 m | ||
| 150 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |