PDP SEO Portlet

TSOP2238

IR Remote Receiver 38KHz 45m 3-Pin

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP2238
Secondary Manufacturer Part#: TSOP2238
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSOP22 series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter.

The demodulated output signal can be directly connected to a microprocessor for decoding.

The TSOP22, TSOP48 series devices are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP24, TSOP44 series containing the newer AGC4.

These components have not been qualified according to automotive specifications.

  • Improved immunity against HF and RF noise
  • Low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against optical noise
  • Insensitive to supply voltage ripple and noise

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Through Hole
5.5, 4.5, 5 V
-25 to 85 °C
5 mA
3
3
6 x 5.6 x 6.95 mm
1.05 mA
45 m
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2160  Mult:2160  
USD $: