PDP SEO Portlet

TSM4YJ104KR05

TSM4 YJ 100K 10% TR e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: TSM4YJ104KR05
Secondary Manufacturer Part#: TSM4YJ104KR05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSM4 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency 5 mm x 5 mm x 3.7 mm with high performance and stability. The TSM4 design is suitable for both manual or automatic operation, and can withstand vapor phase and reflow soldering techniques.

  • Professional and industrial grade
  • 11 turns Electrical travel
  • 13 turns Mechanical travel
  • Fully sealed - IP67
  • Operating temperature range -55°C to +125°C
  • Resistance value range: 10 ? to 1 M?

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
13
155 °C
-65 °C
Surface Mount
250 mW
5.3 mm
4.8 mm
TSM4 Series
3.8 mm
±10%
SMD
±100ppm/°C ppm/°C
100 kOhm
5 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85334000
Schedule B: 85334000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $: