TSHF5210
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 ns | ||
| Tin | ||
| 260 °C | ||
| 100 mA | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 2T-1 3/4 | ||
| 2.3 V | ||
| 890 nm | ||
| 2 | ||
| 5.8 x 8.7 mm | ||
| 1800 mW/sr | ||
| Industrial | ||
| T-1 3/4 | ||
| 30 ns | ||
| 10 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541409500 |
| Schedule B: | 8541409500 |