TS53YJ202MR10
Trimmer, Single Turn, Cermet, Top Adjust, 2 kohm, Surface Mount, 1 Turns
- RoHS 10 Compliant
- Tariff Charges
The Vishay TS53 series are single turn, cermet sealed, surface mount miniature trimming potentiometers. These trimming potentiometer are designed for surface mount applications and offers volumetric efficiency with high performance and stability. TS53 design is suitable for both manual and automatic operation and can withstand wave and reflow soldering techniques.
- 5mm square shape potentiometer
- Resistance value ranges 10 ohm to 1Mohm
- Power rating of 0.25W at 70°C
- ±20% tolerance
- Maximum working voltage is 200V
- Sealing is IP67 rated
- Temperature coefficient is resistance (TCR) is ±100ppm/°C
- Small size for optimum packaging density
- Tests according to CECC 41000 or IEC 60393-1
- Operating temperature range from -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 4 - 72 hours | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 0.25 mW | ||
| 2.7 mm | ||
| 5 mm | ||
| TS53 Series | ||
| 5.5 mm | ||
| 20 | ||
| SMD | ||
| 100 ppm/°C | ||
| 2 kOhm | ||
| 5 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533400080 |