PDP SEO Portlet

TS53YJ103MR10

TS53 YJ 10K 20% TR e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: TS53YJ103MR10
Secondary Manufacturer Part#: TS53YJ103MR10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay TS53 series are single turn, cermet sealed, surface mount miniature trimming potentiometers. These trimming potentiometer are designed for surface mount applications and offers volumetric efficiency with high performance and stability. TS53 design is suitable for both manual and automatic operation and can withstand wave and reflow soldering techniques.

  • 5mm square shape potentiometer
  • Resistance value ranges 10 ohm to 1Mohm
  • Power rating of 0.25W at 70°C
  • ±20% tolerance
  • Maximum working voltage is 200V
  • Sealing is IP67 rated
  • Temperature coefficient is resistance (TCR) is ±100ppm/°C
  • Small size for optimum packaging density
  • Tests according to CECC 41000 or IEC 60393-1
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 4 - 72 hours
1
125 °C
-55 °C
Surface Mount
0.25 mW
2.7 mm
5 mm
TS53 Series
5.5 mm
20
SMD
100 ppm/°C
10 kOhm
5 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85334000
Schedule B: 85334000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: