PDP SEO Portlet

TR3A106K010C1000

Surface Mount Tantalum Capacitor, 10 uF, 10 V, 1206 [3216 Metric], ± 10%, 1 mohm, 270 mA

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: TR3A106K010C1000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR
  • 100 % surge current tested (C, D, and E case sizes)
  • Qualified to EIA-717
  • Molded case available in seven case codes
  • High ripple current carrying capability
  • Terminations: 100 % matte tin, standard tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Moisture sensitivity level 1

Technical Attributes

Find Similar Parts

Description Value
-55 °C
A
TR3 Series
± 10%
3.2 mm
1.6 mm
1.6 mm
10 V
null
1206 [3216 Metric]
270 mA
125 °C
10 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  0
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00