TNPW080586K6BEEA
SMD Chip Resistor, 86.6 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.2 W | ||
| 2 mm | ||
| TNPW e3 Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 86.6 | ||
| 0.1 | ||
| 805 | ||
| Thin Film | ||
| High Stability | ||
| 25 ppm/K | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |