PDP SEO Portlet

TNPW04021K10BEED

Res Thin Film 0402 1.1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R

Official logo for Vishay
Manufacturer:Vishay
Product Category: 电阻器, 表面贴装电阻器
Avnet Manufacturer Part #: TNPW04021K10BEED
Secondary Manufacturer Part#: TNPW04021K10BEED
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TNPW e3 precision thin film flat chip resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include test and measuring equipment, medical equipment, industrial, and automotive.

  • Superior moisture resistivity (85 °C; 85 % RH)
  • Excellent overall stability at different environmental conditions = 0.05 % (1000 h rated power at 70 °C)
  • AEC-Q200 qualified (sizes 0402 to 1206)
  • Single lot date code (optional)
  • Sulfur resistance verified according to ASTM B 809

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.1 W
1 mm
TNPW e3 Series
0.5
1.1
402
Thin Film
25 ppm/K
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.12704
20000+
$0.12528
30000+
$0.12356
50000+
$0.12189
100000+
$0.11868
250000+
$0.11564
500000+
$0.11275