TMCP1A106KTRF
表面贴装钽电容, 10 µF, 10 V, TMCP系列, ± 10%, 0805 [2012 公制]
The TMCP series SMD solid Tantalum Capacitor with moulded case. This capacitor is suitable for general purpose, audio and visual equipment applications.
- Small size
- Suitable for high density packaging
- 100% matte tin (Sn) termination
- Compatible with high volume automatic pick and place equipment
- Moisture sensitivity level-1
- 0805 Case size
- Halogen-free, Green product
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| 5.9 Ohm | ||
| -888 | ||
| P | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.25 mm | ||
| 2.45 mm | ||
| 1.5 mm | ||
| -888 | ||
| 104 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322100 |
| Schedule B: | 85322100 |