TMCMA1C475MTRF
Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, 1206 [3216 Metric], ± 20%, 4 Ohm, 140 mA
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TMCMA1C475MTRF
Secondary Manufacturer Part#: TMCMA1C475MTRF
- RoHS 10 Compliant
- Tariff Charges
- Small size, suitable for high density packaging
- Terminations: 100 % matte tin
- MSL level: 1
- Compatible with “high volume” automatic pick and place equipment
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 20% | ||
| 1206 [3216 Metric] | ||
| 4 Ohm | ||
| 1 % Per 1000 Hours | ||
| A | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| TMCM Series | ||
| 3.2 x 1.6 x 1.6 | ||
| 140 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |