PDP SEO Portlet

TLMY1100-GS15

LED Single Chip Yellow 589nm 30mA 2-Pin SMD T/R

Official logo for Vishay
Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLMY1100-GS15
Secondary Manufacturer Part#: TLMY1100-GS15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLMY1100-GS15 standard 0603 LED has been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment. Applications include backlight keypads, navigation systems, cellular phone displays, displays for industrial control systems, automotive, miniaturized colour effects and traffic displays.

  • Smallest SMD package 0603 with exceptional brightness (1.6mm x 0.8mm x 0.6mm (L x W x H))
  • High reliability lead frame based
  • Temperature range from -40°C to +100°C, footprint compatible to 0603 chip LED
  • Viewing angle is extremely wide 160°, AllnGaP technology
  • AEC-Q101 qualified
  • Yellow colour LED, 80mcd luminous intensity at IF=20mA
  • 589nm typical wavelength at IF=20mA
  • 2.4V maximum forward voltage at IF=20mA
  • Operating temperature range from -40 to +100°C

Technical Attributes

Find Similar Parts

Description Value
Yellow
589 nm
80 mcd
AlInGaP
260 °C
30 mA
2.4 V
90 mW
Surface Mount
Top Mount
2
-40 to 100 °C
2SMD
591 nm
2
1.6 x 0.8 x 0.6 mm
12 V
Automotive
SMD
Chip LED
160 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: