PDP SEO Portlet

TLMY1000-GS08

LED Uni-Color Yellow 591nm 2-Pin SMD T/R

Official logo for Vishay
Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLMY1000-GS08
Secondary Manufacturer Part#: TLMY1000-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLMY1000-GS08 is a yellow Low Current LED with rectangular-shaped lens. This innovative 0603 LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. It is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.

  • High reliability lead frame based
  • AllnGaP technology
  • Compatible to IR reflow soldering

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMD
591 nm
2
1.6 x 0.8 x 0.6 mm
12 V
SMD
160 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000