PDP SEO Portlet

TLMS1100-GS08

LED Uni-Color Red 645nm 2-Pin SMD T/R

Official logo for Vishay
Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLMS1100-GS08
Secondary Manufacturer Part#: TLMS1100-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new 0603 LED series have been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance, more design in flexibility, enhanced applications.

The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.

  • Typical Luminous Intensity: 63mcd
  • Color Red
  • Smallest SMD package 0603 with exceptional brightness 1.6 mm x 0.8 mm x 0.6 mm (L x W x H)
  • High reliability lead frame based
  • Temperature range -40 °C to +100 °C
  • Footprint compatible to 0603 chipled
  • Wavelength 466 nm (blue), 570 nm (green), 561 nm (pure green), 589 nm (yellow), 606 nm (orange), 633 nm (red)
  • AllnGaP and GaN technology
  • Viewing angle: extremely wide 160°
  • Grouping parameter: luminous intensity, wavelength
  • Available in 8 mm tape
  • Compatible to IR reflow soldering
  • Preconditioning according to JEDEC® level 2
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
1.6 x 0.8 x 0.6 mm
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000