TLMO1000-GS08
LED Uni-Color Orange 610nm 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLMO1000-GS08
Secondary Manufacturer Part#: TLMO1000-GS08
- RoHS 10 Compliant
- Tariff Charges
The TLMO1000-GS08 from Vishay is a surface mount, soft orange LED made of AllnGaP material. This LED features low current and high reliability lead frame base and LED is widely used at backlight keypads, navigation systems, cellular phone displays, Industrial control system displays, miniaturized colour effects and traffic displays.
- Standard 0603 package
- AEC-Q101 qualified
- Compatible to IR reflow soldering
- Forward voltage is 1.8V
- Forward current (If) is 2mA
- Viewing angle is ±80°
- Luminous intensity of 7.5mcd at IF=2mA
- Dominant wavelength is 605nm at IF=2mA
- Peak wavelength is 610nm at IF=2mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 610 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.6 mm | ||
| 12 V | ||
| SMD | ||
| 160 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414100 |
| Schedule B: | 85414100 |