TLMG1100-GS08
LED Uni-Color Green 572nm 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLMG1100-GS08
Secondary Manufacturer Part#: TLMG1100-GS08
- RoHS 10 Compliant
- Tariff Charges
The new 0603 LED series have been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to • smaller products of higher performance • more design in flexibility • enhanced applications
The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment
- With exceptional brightness
- High exceptional brightness
- High reliability lead frame based
- AllnGaP and GaN technology
- Luminous intensity, wavelength grouping parameter
- Compatible to IR reflow soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 1.6 x 0.8 x 0.6 mm | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |