TLHY5400
5MM LED YELLOW TINT. DIFF-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLHY5400
Secondary Manufacturer Part#: TLHY5400
- RoHS 10 Compliant
- Tariff Charges
The TLHY5400 is a High Efficiency LED suitable for DC and high peak current. The TLH.54 series was developed for standard applications like general indicating. It is housed in a 5mm tinted diffused plastic package. The wide viewing angle of this device provides a high ON-OFF contrast. The LED is categorized additionally in wavelength groups. That allows users to assemble LED with uniform appearance. It is also suitable for status lights, OFF/ON indicator, background illumination, readout lights, maintenance lights and legend light.
- GaAsP on GaP technology
- Small mechanical tolerances
- Wide viewing angle
- 50pF Junction capacitance
- Halogen-free, green product
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 5x5x7.7 mm | ||
| 260 | ||
| Through Hole | ||
| Top Mount | ||
| -20 to 100 °C | ||
| 2T-1 3/4 | ||
| 585 nm | ||
| 2 | ||
| 5.8 x 5.8 x 8.7 mm | ||
| 15 V | ||
| T-1 3/4 | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414100 |
| Schedule B: | 85414100 |