TLHG4405
3MM LED GREEN TINT. DIFF-e3
- RoHS 10 Compliant
- Tariff Charges
This was developed for standard applications like general indicating and lighting purposes.
It is housed in a 3 mm tinted diffused plastic package. The wide viewing angle of these devices provides a high on-off contrast.
Several selection t
- Standard Ø 3 mm (T-1) package
- Small mechanical tolerances
- Suitable for DC and high peak current
- ±30 angle of half intensity
- Luminous intensity categorized
- Typical Luminous Intensity: 15mcd
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.9x2.9x3.5 mm | ||
| 260 | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 | ||
| 565 nm | ||
| 2 | ||
| 3.2 x 3.2 x 4.5 mm | ||
| 15 V | ||
| T-1 | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |