PDP SEO Portlet

TLDR5800

5MM LED RED TINT. CLEAR-e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLDR5800
Secondary Manufacturer Part#: TLDR5800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLDR5800 is a High Intensity LED contains the double heterojunction (DH) GaAlAs on GaAs technology. This deep red LED can be utilized over a wide range of drive current. It can be DC or pulse driven to achieve desired light output. A clear 5mm package is used to provide an extremely high light intensity of more than 2000mcd at a very narrow viewing angle. It is suitable for battery-powered equipment, general use, indoor and outdoor information displays.

  • Exceptional brightness
  • Very high intensity even at low drive currents
  • Low forward voltage
  • Outstanding material efficiency
  • 6V Reverse voltage
  • 100mW Power dissipation
  • Halogen-free, green product

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
-40 to 100 °C
5.5 x 5.5 x 8.7 mm
Standard LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000