PDP SEO Portlet

TFDU4101-TR3

IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 8-Pin Ultra Small Profile T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: TFDU4101-TR3
Secondary Manufacturer Part#: TFDU4101-TR3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TFDU4101-TR3 is an Infrared Transceiver Module compliant to the latest IrDA physical layer standard. It is suitable for fast infrared data communication, supporting IrDA speeds up to 115.2kbps (SIR) and carrier based remote control modes. Integrated within the transceiver module are a photo-pin-diode, an infrared emitter (IRED) and a low-power control IC to provide a total front-end solution in a single package. This device covers the full IrDA range of more than 1m using the internal intensity control. With one external current control resistor the current can be adjusted for shorter ranges saving operating current operating in IrDA low power mode. This SIR transceiver is using the lead frame technology. The receiver output pulse duration is independent of the optical input pulse duration and recovers always a fixed pulse duration optimum for compatibility to standard Endecs and interfaces. TFDU4101 has a tri-state output and is floating in shutdown mode with a weak pull-up.

  • High efficiency emitter
  • Tri-state-receiver output, floating in shut down with a weak pull-up

Technical Attributes

Find Similar Parts

Description Value
300, 100 ns
80 mA
300, 100 ns
65 mW/sr
TX/RX

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000