TEMD6200FITX01
Ambient Light Sensor, 540 nm, 2 Pins, 0805 [2012 Metric]
Click image to enlarge
Manufacturer:Vishay
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: TEMD6200FITX01
Secondary Manufacturer Part#: TEMD6200FITX01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| 110 °C | ||
| -40 °C | ||
| AEC-Q101 | ||
| 0805 [2012 Metric] | ||
| Surface Mount | ||
| Ambient Light Sensor | ||
| 540 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |