PDP SEO Portlet

TCST2202

透射光中断, 光晶体管, 通孔安装, 3.1 mm, 0.5 mm, 60 mA, 6 V

Official logo for Vishay
Manufacturer:Vishay
Product Category: 光电器件, 红外器件, 光斩波器
Avnet Manufacturer Part #: TCST2202
Secondary Manufacturer Part#: TCST2202
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCST2202 is a Transmissive Sensor that includes an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. Typical application includes optical switch, photo interrupter, counter, encoder.

  • Phototransistor type detector
  • 3.1mm Gap
  • 2mA IC Typical output current under test
  • Daylight blocking filter
  • 950nm Emitter wavelength
  • 3.1mm Gap
  • 0.5mm Aperture
  • Daylight blocking filter integrated

Technical Attributes

Find Similar Parts

Description Value
Silver
260
100 mA
70 V
60 mA
250 mW
Through Hole
1
-55 to 85 °C
4
4
24.5 x 6.3 x 11.1 mm
Transmissive
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1020  Mult:1020  
USD $: