TCRT5000L
SENSOR REFL, LENSES, CONVER. AXES-e2
The TCRT5000L is a Reflective Optical Sensor which includes an infrared emitter and phototransistor in a leaded package which blocks visible light.
- Phototransistor Detector
- 2.5mm Peak Operating Distance
- 1mA Typical Output Current Under Test
- Daylight Blocking Filter
- 950nm Emitter Wavelength
- Lead (Pb)-free Soldering Released
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver | ||
| 260 | ||
| 100 mA | ||
| 70 V | ||
| 60 mA | ||
| 200 mW | ||
| Through Hole | ||
| 1 | ||
| -25 to 85 °C | ||
| 4 | ||
| 4 | ||
| 10.2 x 5.8 x 7 mm | ||
| Reflective |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |