T59EE337M016C0025
Click image to enlarge
Manufacturer:Vishay
Product Category:
電容器, Polymer Capacitors, 鉭聚合物電容
Avnet Manufacturer Part #: T59EE337M016C0025
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 µF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| 0.025 ohm | ||
| EE | ||
| MSL 3 - 168 hours | ||
| 125 °C | ||
| -55 °C | ||
| Polarized | ||
| 4.3 mm | ||
| 4.3 mm | ||
| 7.3 mm | ||
| vPolyTan T59 Series | ||
| 4.3 mm | ||
| null | ||
| 4.195 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322100 |
| Schedule B: | 85322100 |