T52M1107M035C0070
Click image to enlarge
Manufacturer:Vishay
Product Category:
电容器, Polymer Capacitors, 钽聚合物电容
Avnet Manufacturer Part #: T52M1107M035C0070
- RoHS 10 Compliant
- Tariff Charges
- Capacitance is 100µF (Stable capacitance over operating temperature, voltage, and frequency range)
- Capacitance tolerance is ±20%
- Capacitor case is 2924 [7360 Metric]
- Voltage(DC) rating is 35V
- Ripple current is 2.51A
- Ultra low profile, lead frameless moulded type
- 100 % surge current tested
- Accelerated voltage conditioning and high ripple current capability
- No wear out effect
- Operating temperature range from -55°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| ± 20% | ||
| 2924 [7360 Metric] | ||
| 0.07 ohm | ||
| M1 | ||
| 105 °C | ||
| -55 °C | ||
| 2 mm | ||
| 7.3 mm | ||
| vPolyTan T52 Series | ||
| 6 mm | ||
| null | ||
| 2.51 A | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322100 |
| Schedule B: | 85322100 |