PDP SEO Portlet

T52E5476M035C0070

Tantalum Polymer Capacitor, 47 uF, ± 20%, 35 V, E5 Size Code, 0.07 ohm, 2917 [7343 Metric], 7.3 mm

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: T52E5476M035C0070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T52E5476M035C0070 is a vPolyTan™ T52 series tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.

  • Capacitance is 47µF (Stable capacitance over operating temperature, voltage, and frequency range)
  • Capacitance tolerance is ±20%
  • Capacitor case is 2917 [7343 Metric]
  • Voltage(DC) rating is 35V
  • Ripple current is 2.375A
  • Ultra low profile, lead frameless moulded type
  • 100 % surge current tested
  • Accelerated voltage conditioning and high ripple current capability
  • No wear out effect
  • Operating temperature range from -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
47 µF
± 20%
2917 [7343 Metric]
Surface Mount
0.07 ohm
E5
2 Pins
105 °C
-55 °C
1.5 mm
7.3 mm
vPolyTan T52 Series
4.3 mm
null
2.375 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00