PDP SEO Portlet

SUM60N10-17-E3

Power MOSFET, N Channel, 100 V, 60 A, 0.013 ohm, TO-263 (D2PAK), Surface Mount

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SUM60N10-17-E3
Secondary Manufacturer Part#: SUM60N10-17-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SUM60N10-17-E3 is a 100VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for isolated DC-to-DC converter applications.

  • 100% Rg tested
  • 100% UIS tested
  • -55 to 175°C Operating temperature range
  • Low thermal resistance package
  • PWM optimized
  • Fast switching

Technical Attributes

Find Similar Parts

Description Value
N Channel
60
16.5 mOhm
100
4
3
175 °C
150
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 378 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
0+
$0.00000