PDP SEO Portlet

SUD50N04-8M8P-4GE3

Trans MOSFET N-CH 40V 14A 3-Pin(2+Tab) DPAK

Official logo for Vishay
Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SUD50N04-8M8P-4GE3
Secondary Manufacturer Part#: SUD50N04-8M8P-4GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFET
  • 100 % UIS Tested
  • 100 % Rg Tested
  • PWM Optimized
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
N Channel
50
8.8 mOhm
40
3
3
150 °C
48.1
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 378 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.49296
5000+
$0.48611
7500+
$0.47945
12500+
$0.47297
25000+
$0.46053
62500+
$0.44872
125000+
$0.43750