PDP SEO Portlet

SS12P2L-M3/86A

12A,20V,SM SKY RECT. e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SS12P2L-M3/86A
Secondary Manufacturer Part#: SS12P2L-M3/86A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS12P2L-M3/86A is a surface-mount high-current density Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in low-voltage high-frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.

  • Very low-profile
  • Ideal for automated placement
  • Guard-ring for overvoltage protection
  • Low-forward-voltage drop, low-power losses
  • High efficiency
  • Low-thermal resistance
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
12
TO-277A (SMPC)
Single Dual Anode
Surface Mount
280
560
3
150 °C
eSMP Series
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: