PDP SEO Portlet

SMA6F5.0A-M3/6A

600W,5.0V 5%,UNIDIR,SLIM SMA TVS

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SMA6F5.0A-M3/6A
Secondary Manufacturer Part#: SMA6F5.0A-M3/6A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile - typical height of 0.95 mm
  • Ideal for automated placement
  • Uni-directional only
  • Excellent clamping capability
  • Peak pulse power:
    • 600 W (10/1000 µs)
    • 4 kW (8/20 µs)
  • ESD

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  35000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:7000  Mult:3500  
USD $:
0+
$0.00000