PDP SEO Portlet

SISA18ADN-T1-GE3

Official logo for Vishay
Manufacturer:Vishay
Product Category: 雙極電晶體, MOSFETs, 單一MOSFET
Avnet Manufacturer Part #: SISA18ADN-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TrenchFET® Gen IV power MOSFET
  • 100% Rg and UIS tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
15.3 A
7.5 mohm
30 V
2.4 MV
null
150 °C
null
null
null
10 V
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  15,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00