SIR804DP-T1-GE3
N-CHANNEL 100-V (D-S) MOSFET
The SIR804DP-T1-GE3 is a 100VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for DC-to-DC converter, fixed telecom and primary side switch applications.
- 100% Rg tested
- 100% UIS tested
- Halogen-free
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 60 | ||
| 7.2 mOhm | ||
| 100 | ||
| 3 | ||
| 8 | ||
| 150 °C | ||
| 104 | ||
| PowerPAK SO | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |