PDP SEO Portlet

SIP32454DB-T2-GE1

Power Switch Hi Side 4-Pin WCSP T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SIP32454DB-T2-GE1
Secondary Manufacturer Part#: SIP32454DB-T2-GE1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SIP32454 is slew rate controlled integrated high side load switches that operate in the input voltage range from 0.8 V to 2.5 V. The SIP32454 is of N-channel MOSFET switching elements that provide 28 m? switch on resistance. They have a 1 ms at 1.2 V and 1.5 ms at 2.5 V slow slew rate that limits the in-rush current and minimizes the switching noise. These devices’ low voltage logic control threshold can interface with low voltage control I/O directly without extra level shift or driver. A 2 M? pull-down resistor is integrated at logic control EN pin. SIP32454 integrates a switch OFF output discharge circuit.

Both SIP32454 is available in compact wafer level CSP package, WCSP4 0.8 mm x 0.8 mm with 0.4 mm pitch.

  • Low input voltage, 0.8 V to 2.5 V
  • Low RON, 28 m? typical
  • Slew rate control
  • Low logic control with hysteresis
  • Reverse current blocking when disabled
  • Integrated output discharge switch for SiP32454
  • Integrated pull down resistor at EN pin
  • 4 bump WCSP 0.8 mm x 0.8 mm with 0.4 mm pitch package

Technical Attributes

Find Similar Parts

Description Value
1.2 A
0.8 to 2.5 V
Surface Mount
1
4
1
35 mOhm
0.8 to 2.5 V
-40 to 125 °C
85 °C
-40 °C
4WCSP
4
0.76 x 0.76 x 0.322
WCSP
0.028 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:60000  Mult:3000  
USD $:
0+
$0.00000