SIP32431DR3-T1GE3
Power Switch Hi Side 1A 6-Pin SC-70 T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: SIP32431DR3-T1GE3
Secondary Manufacturer Part#: SIP32431DR3-T1GE3
- RoHS 10 Compliant
- Tariff Charges
The SiP32431 is a slew rate controlled high side switch with reverse blocking capability. The switch is of a low ON resistance p-channel MOSFET that supports continuous current up to 1 A
The SiP32431 features low input logic level to interface with low control voltage from microprocessors. This device has a very low operating current, typically 50 pA
The SiP32431 is available in lead (Pb)-free package options including 6 pin SC70-6, and 4 pin TDFN4 1.2 mm x 1.6 mm DFN4 packages. The operation temperature range is specified from -40°C to +85°C
- 1.5 V to 5.5 V input voltage range
- Very low RDS(on), typically 105 mO at 5 V and 135 mO at 3 V for TDFN4 1.2 mm x 1.6 mm package
- Typical 147 mO at 5 V and 178 mO at 3 V for SC70-6 package
- Slew rate controlled turn-on time: 100 µs
- Low quiescent current < 1 µA
- Low shutdown current < 1 µA
- Reverse blocking capability
- SC70-6 and TDFN4 1.2 mm x 1.6 mm packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.2 A | ||
| 1.5 to 5.5 V | ||
| Matte Tin | ||
| 260 | ||
| 1 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 520 mOhm | ||
| 1.5 to 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6SC-70 | ||
| 6 | ||
| 2 x 1.25 x 1 mm | ||
| SC-70 | ||
| 0.395 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |