SIP32102DB-T1-GE1
Power Switch Bi-Dir 12-Pin WCSP T/R
- RoHS 10 Compliant
- Tariff Charges
The SiP32102 bidirectional switch feature reverse blocking capability to isolate the battery from the system. The internal switch has an ultra-low 6.5 mO (typ at 3.3 V) on-resistance and operates from a +2.3 V to +5.5 V input voltage range, making the devices ideal battery-disconnect switches for high-capacity battery applications.
The SiP32102 have slew rate control, making them ideal in large load capacitor as well as high-current load switching applications. These devices are also highly efficient, consuming a mere 10 pA (typ.) current in shutdown and 15 pA while operating.
The SiP32102 has an active high enable. They can interface directly with a low voltage control signal.
The SiP32102 is available in an ultra compact 12-Bump, 1.3 mm x 1.7 mm, 0.4 mm pitch WCSP package with top side lamination. The device operates over the temperature of -40 °C to +85 °C.
- Bi-directional ON and OFF
- 7 A continuous current capability
- Ultra low Ron, 6.5 mO (typ.) at 3.3 V
- Wide input voltage, 2.3 V to 5.5 V
- Slew rate controlled turn on
- Ultra-low quiescent current: 15 pA (SiP32102)
- EN pin with integrated pull up or pull down resistor
- Available in logic high enable option
- Compact 12-Bump, 1.3 mm x 1.7 mm x 0.55 mm WCSP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 A | ||
| 2.3 to 5.5 V | ||
| Surface Mount | ||
| 1 | ||
| 12 | ||
| 1 | ||
| 13 mOhm | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 12WCSP | ||
| 12 | ||
| 1.71 x 1.31 x 0.32 | ||
| WCSP | ||
| 0.008 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |